FM28V020-SG
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM28V020-SG
Secondary Manufacturer Part#: FM28V020-SG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Parallel | ||
| 15 MHz | ||
| 8 Bit | ||
| 256 Kb | ||
| Matte Tin | ||
| 260 | ||
| 12 mA | ||
| 60 ns | ||
| 256 Kb | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 28 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 28SOIC | ||
| 28 | ||
| 17.9 x 7.5 x 2.35 mm | ||
| Industrial | ||
| SOIC | ||
| 3.6 V | ||
| 2 V | ||
| FRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.2 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |