PDP SEO Portlet

FM25W256-G

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, SPI, 20 MHz, 2.7 V to 5.5 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM25W256-G
Secondary Manufacturer Part#: FM25W256-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FM25W256-G is a 256Kbit (32K × 8bit) SPI FRAM (Ferroelectric Random Access Memory) device in 8 pin SOIC package. This non volatile memory reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non volatile memories. Unlike serial flash and EEPROM, the FM25W256 performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without need for data polling. In addition, the device offers substantial write endurance compared with other non volatile memories. The FM25W256 provides substantial benefits to users of serial EEPROM or flash as hardware drop-in replacement.

  • High endurance 100 trillion (10^14) read/writes
  • Automotive grade AEC-Q100 qualified
  • Advanced high reliability ferroelectric process
  • Up to 20MHz frequency
  • Sophisticated write protection scheme
  • Low power consumption
  • Active current of 250µA at 1MHz
  • Typical standby current of 15µA
  • Wide operating voltage range from 2.7V to 5.5V
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Serial (SPI)
20 MHz
8 Bit
256 Kb
SPI
Matte Tin
260
2 mA
20 ns
256 Kb
Surface Mount
MSL 1 - Unlimited
8
3.3, 5 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
8SOIC
8
4.9 x 3.9 x 1.5 mm
Industrial
SOIC
5.5 V
2.7 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:246  Mult:1  
USD $:
246+
$2.91312
492+
$2.87232
984+
$2.83152
1968+
$2.79072
3936+
$2.74992