FM25V20A-G
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Other Memory
Avnet Manufacturer Part #: FM25V20A-G
Secondary Manufacturer Part#: FM25V20A-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial (SPI) | ||
| 8 Bit | ||
| 2 Mbit | ||
| Serial (SPI) | ||
| Pure Tin | ||
| 260 | ||
| 3 mA | ||
| 9 ns | ||
| 256K x 8bit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256Kx8 | ||
| 8SOIC | ||
| 8 | ||
| 5.33(Max) x 5.38(Max) x 1.78(Max) | ||
| Industrial | ||
| SOIC | ||
| FRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.2 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |