FM25V20A-DGQTR
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM25V20A-DGQTR
Secondary Manufacturer Part#: FM25V20A-DGQTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 MHz | ||
| SPI | ||
| Pure Tin | ||
| 260 | ||
| 3 mA | ||
| 11 ns | ||
| 2 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 13.2, 3.6, 7.6, 2.7 V | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 256Kx8 | ||
| 8TDFN | ||
| 8 | ||
| 6 x 5 x 0.75(Max) | ||
| Industrial | ||
| TDFN | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |