PDP SEO Portlet

FM25V10-GTR

Ferroelectric RAM (FRAM), 1MB, 128K x 8bit, SPI, 40MHz, 2V to 3.6V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM25V10-GTR
Secondary Manufacturer Part#: FM25V10-GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM25V10-GTR is a 1-Mbit Serial (SPI) F-RAM in an 8 pin SOIC package. It is a 1-Mbit non-volatile memory employing an advanced ferroelectric process. A F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the FM25V10 performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. The FM25V10 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.

  • 1Mbit ferroelectric random access memory (F-RAM) logically organized as 128K × 8
  • Very fast serial peripheral interface (SPI)
  • Direct hardware replacement for serial flash and EEPROM
  • Low power consumption of 300µA active current at 1MHz, 90µA (typ) standby current
  • Low-voltage operation VDD = 2.7V to 3.6V
  • Industrial temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
40 MHz
SPI
3 mA
18 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
8
3, 3.3 V
-40 to 85 °C
85 °C
-40 °C
128Kx8
8SOIC
8
4.9 x 3.9 x 1.5 mm
Industrial
SOIC
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$9.06757
5000+
$8.88742
10000+
$8.75979
20000+
$8.63578
40000+
$8.3875