PDP SEO Portlet

FM25V05-G

Ferroelectric RAM (FRAM), 512 Kbit, 64K x 8bit, SPI, 40 MHz, 2 V to 3.6 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM25V05-G
Secondary Manufacturer Part#: 22AC8244
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM25V05-G is a 512-Kbit (64K × 8) serial (SPI) F-RAM memory. It is a 512-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. The FM25V05 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM25V05 ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss. The FM25V05 provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement.

  • NoDelay™ writes, advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface (SPI), up to 40MHz frequency
  • Direct hardware replacement for serial flash and EEPROM
  • Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
  • Sophisticated write protection, hardware protection using the write protect (active-low WP) pin
  • S/W protection using write disable instruction, software block protection for 1/4, 1/2/whole array
  • Voltage operation: VDD=2V to 3.6V
  • VDD supply current is 0.3mA at fSCK=1MHz
  • VDD standby current is 90µA typ at active-low CS=VDD, all other inputs VSS or VDD
  • 8-pin SOIC package, -40°C to +85°C industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
Serial (SPI)
40 MHz
8 Bit
512 Kb
SPI
Matte Tin
260
3 mA
9 ns
512 Kb
Surface Mount
MSL 1 - Unlimited
8
3, 3.3 V
-40 to 85 °C
85 °C
-40 °C
64Kx8
8SOIC
8
4.9 x 3.9 x 1.5 mm
Industrial
SOIC
3.6 V
2 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: