PDP SEO Portlet

FM25V02A-DG

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, SPI, 40 MHz, 2 V to 3.6 V Supply, DFN-8

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: FM25V02A-DG
Secondary Manufacturer Part#: FM25V02A-DG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM25V02A-DG is a 256Kbit non-volatile memory in a 8 pin DFN-EP package. An F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the FM25V02A performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. The FM25V02A is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM25V02A ideal for non-volatile memory applications requiring frequent or rapid writes.

  • 256Kbit ferroelectric random access memory (logically organized as 32K × 8)
  • Advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface (SPI)
  • Low power consumption of 2.5mA active current at 40MHz, 150µA (typ) standby current
  • Low-voltage operation VDD = 2.7V to 3.6V
  • Industrial temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
DFN-EP
Surface Mount
32K x 8bit
8
85 °C
-40 °C
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:169  Mult:1  
USD $:
169+
$4.24116
338+
$4.18176
676+
$4.12236
1352+
$4.06296
2704+
$4.00356