PDP SEO Portlet

FM25CL64B-GTR

Ferroelectric RAM (FRAM), 64 Kbit (8K x 8) SPI, 20 MHz, 2.7 V to 3.65 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM25CL64B-GTR
Secondary Manufacturer Part#: FM25CL64B-GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM25CL64B-GTR is a 64Kbit non-volatile memory employing an advanced ferroelectric process in a 8 pin SOIC package. A F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, FM25CL64B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. FM25CL64B is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make FM25CL64B ideal for non-volatile memory applications requiring frequent or rapid writes.

  • 64Kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
  • Advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface (SPI)
  • Low power consumption of 200µA active current at 1MHz, 3µA (typ) standby current
  • Low-voltage operation: VDD = 2.7V to 3.65V
  • Industrial temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
20 MHz
SPI
Matte Tin
260
3 mA
20 ns
64 Kb
Surface Mount
MSL 1 - Unlimited
8
3, 3.3 V
-40 to 85 °C
85 °C
-40 °C
8Kx8
8SOIC
8
4.9 x 3.9 x 1.5 mm
Industrial
SOIC
3.65 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.2484
5000+
$2.1608
10000+
$2.0732
20000+
$1.9856
40000+
$1.9491