PDP SEO Portlet

FM25640B-GATR

NVRAM FRAM Serial-SPI 64K-Bit 5V 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: FM25640B-GATR
Secondary Manufacturer Part#: FM25640B-GATR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FM26040B is a 4-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system level reliability problems caused by serial flash, EEPROM, and other nonvolatile memories. Unlike serial flash and EEPROM, the FM26040B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. The FM26040B is capable of supporting 1014 read/write cycles, or 100 million times more write cycles than EEPROM. These capabilities make the FM26040B ideal for nonvolatile memory applications requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss. The FM265040B provides substantial benefits to users of serial EEPROM or flash as a hardware drop-in replacement. The FM25040B uses the high-speed SPI bus, which enhances the high-speed write capability of F-RAM technology. The device specifications are guaranteed over an industrial temperature range of –40 °C to +125 °C.

  • 64-Kbit ferroelectric random access memory (F-RAM) logically organized as 512 × 8
  • High-endurance 100 trillion (1014) read/writes
  • 151-year data retention (See the Data Retention and Endurance table)
  • NoDelay™ writes
  • Advanced high-reliability ferroelectric process
  • Very fast serial peripheral interface (SPI)
  • Up to 20 MHz frequency
  • Direct hardware replacement for serial flash and EEPROM
  • Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
  • Sophisticated write protection scheme
  • Hardware protection using the Write Protect (WP) pin
  • Software protection using Write Disable instruction
  • Software block protection for 1/4, 1/2, or entire array
  • Low power consumption
  • 250 µA active current at 1 MHz
  • 4 µA (typ) standby current
  • Voltage operation: VDD = 4.5 V to 5.5 V
  • Industrial temperature: -40 °C to +85 °C
  • 8-pin small outline integrated circuit (SOIC) packa

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:216  Mult:1  
USD $:
216+
$3.31296
432+
$3.26656
864+
$3.22016
1728+
$3.17376
3456+
$3.12736