PDP SEO Portlet

FM25640B-G

Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM25640B-G
Secondary Manufacturer Part#: FM25640B-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM25640B-G is a 64kb non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system level reliability problems caused by serial flash, EEPROM and other non-volatile memories. Unlike serial flash and EEPROM, this memory performs write operations at bus speed. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition this memory offers substantial write endurance compared with other non-volatile memories.

  • No write delays are incurred
  • Very fast serial peripheral interface
  • Direct hardware replacement for serial flash and EEPROM
  • Sophisticated write protection scheme
  • -40 to 85°C Industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
Serial (SPI)
20 MHz
8 Bit
64 Kb
SPI
Matte Tin
260
4 mA
20 ns
64 Kb
Surface Mount
MSL 1 - Unlimited
8
5 V
-40 to 85 °C
85 °C
-40 °C
8Kx8
8SOIC
8
4.9 x 3.9 x 1.5 mm
Industrial
SOIC
5.5 V
4.5 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1940  Mult:1940  
USD $:
1940+
$2.2022
3880+
$2.1164
7760+
$2.0306
15520+
$1.9448
31040+
$1.90905