PDP SEO Portlet

FM25040B-G

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM25040B-G
Secondary Manufacturer Part#: FM25040B-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Serial (SPI)
20 MHz
8 Bit
4 Kb
SPI
Matte Tin
260
4 mA
20 ns
4 Kb
Surface Mount
MSL 1 - Unlimited
8
5 V
-40 to 85 °C
85 °C
-40 °C
512x8
8SOIC
8
4.9 x 3.9 x 1.5 mm
Industrial
SOIC
5.5 V
4.5 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:603  Mult:1  
USD $:
603+
$1.18524
1206+
$1.16864
2412+
$1.15204
4824+
$1.13544
9648+
$1.11884