PDP SEO Portlet

FM24CL64B-GTR

Ferroelectric RAM (FRAM), 64 Kbit (8K x 8) I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM24CL64B-GTR
Secondary Manufacturer Part#: FM24CL64B-GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM24CL64B-GTR is a 64-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. The FM24CL64B is capable of supporting 10^13 read/write cycles, or 10 million times more write cycles than EEPROM. These capabilities make the FM24CL64B ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss. The combination of features allows more frequent data writing with less overhead for the system.

  • 64kbit ferroelectric random access memory (F-RAM) logically organized as 8K × 8
  • High-endurance 10 trillion (10^13) read/writes, 121-year data retention
  • NoDelay™ writes, advanced high-reliability ferroelectric process
  • Fast 2-wire serial interface (I2C), direct hardware replacement for serial (I2C) EEPROM
  • Up to 1MHz frequency, supports legacy timings for 100kHz and 400kHz
  • Voltage operation: VDD = 3V to 3.6V
  • Standby current is 6µA max at TA=85°C, SCL=SDA=VDD
  • AEC Q100 grade 1 compliant
  • 8-pin SOIC package
  • Automotive-temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
1 MHz
I2C
64 Kb
8
85 °C
-40 °C
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.55714
5000+
$1.47297
10000+
$1.43421
20000+
$1.39744
40000+
$1.3625