PDP SEO Portlet

FM24CL64B-G

Ferroelectric RAM, 64 Kbit, I2C, 1 MHz, 2.7 V to 3.65 V Supply, SOIC-8

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: FM24CL64B-G
Secondary Manufacturer Part#: FM24CL64B-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM24CL64B-G is a FM24CL64B 64Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other nonvolatile memories. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other nonvolatile memories. This is ideal for nonvolatile memory applications, requiring frequent or rapid writes. Examples range from data logging, where the number of write cycles may be critical, to demanding industrial controls where the long write time of EEPROM can cause data loss.

  • High-endurance 100 trillion (10¹â?´) read/writes
  • 151-year Data retention
  • NoDelayâ„¢ writes
  • Advanced high-reliability ferroelectric process
  • Low power consumption
  • 100μA (typical) Active current at 100kHz
  • 3μA (typical) Standby current

Technical Attributes

Find Similar Parts

Description Value
Serial (2-Wire)
8 Bit
64 Kb
Matte Tin
260
0.3 mA
550 ns
8K x 8bit
Surface Mount
MSL 1 - Unlimited
8
3, 3.3 V
-40 to 85 °C
85 °C
-40 °C
8Kx8
8SOIC
8
4.9 x 3.9 x 1.5 mm
Industrial
SOIC
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:582  Mult:1  
USD $:
582+
$1.22808
1164+
$1.21088
2328+
$1.19368
4656+
$1.17648
9312+
$1.15928