FM24C16B-GTR
Click image to enlarge
Manufacturer:Infineon
Product Category:
Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM24C16B-GTR
Secondary Manufacturer Part#: FM24C16B-GTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Serial (2-Wire) | ||
| 1 MHz | ||
| 8 Bit | ||
| 16 Kb | ||
| I2C | ||
| 0.4 mA | ||
| 550 ns | ||
| 16 Kb | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2Kx8 | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5 mm | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 4.5 V | ||
| FRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |