PDP SEO Portlet

FM24C16B-G

NVRAM FRAM Serial-2Wire 16K-Bit 5V 8-Pin SOIC

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM24C16B-G
Secondary Manufacturer Part#: FM24C16B-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FM24C16B-G is a 16-Kbit non-volatile Ferroelectric Random Access Memory (F-RAM), performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead and system-level reliability problems caused by EEPROM and other non-volatile memories. Unlike EEPROM, it performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. Also F-RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits. This is capable of supporting 1014 read/write cycles or 100 million times more write cycles than EEPROM.

  • High-endurance 100trillion read/writes
  • NoDelay™ writes
  • Fast 2-wire serial interface
  • Up to 1MHz frequency
  • Direct hardware replacement for serial EEPROM
  • Supports legacy timings for 100 and 400kHz
  • Low power consumption
  • 100µA Active current at 100kHz
  • 4µA Typical standby current
  • 4.5 to 5.5V Voltage operation

Technical Attributes

Find Similar Parts

Description Value
Serial (2-Wire)
1 MHz
8 Bit
16 Kb
I2C
Gold|Matte Tin
260
0.4 mA
550 ns
16 Kb
Surface Mount
MSL 1 - Unlimited
8
1.8 V
-40 to 85 °C
85 °C
-40 °C
2Kx8
8SOIC
8
4.9 x 3.9 x 1.5 mm
Industrial
SOIC
5.5 V
4.5 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:667  Mult:1  
USD $:
667+
$1.071
1334+
$1.056
2668+
$1.041
5336+
$1.026
10672+
$1.011