PDP SEO Portlet

FM24C04B-GTR

NVRAM FRAM Serial-2Wire 4K-Bit 5V 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM24C04B-GTR
Secondary Manufacturer Part#: FM24C04B-GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM24C04B-GTR is a 4Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. Unlike EEPROM, the FM24C04B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. Also, F-RAM exhibits much lower power during writes than EEPROM since write operations do not require an internally elevated power supply voltage for write circuits.

  • 4Kbit ferroelectric random access memory (F-RAM) logically organized as 512 × 8
  • 151-year data retention, No Delay™ writes
  • Advanced high-reliability ferroelectric process
  • Up to 1MHz frequency, direct hardware replacement for serial (I²C) EEPROM
  • VDD voltage range from 4.5V to 5.5V, AEC-Q100 grade 3 qualified
  • Standby current is 4µA typ at (SCL = SDA = VDD. All other inputs VSS or VDD. stop command issued)
  • Output leakage current is +1µA maximum at (VSS < VIN < VDD)
  • Input resistance is 40Kohm minimum at (for VIN = VIL (max))
  • Input pin capacitance is 6pF max at (TA = 25°C, f = 1MHz, VDD = VDD(typ))
  • Industrial ambient temperature range from -40°C to +85°C, 8-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value
1 MHz
I2C
Matte Tin
260
0.4 mA
550 ns
4 Kb
Surface Mount
MSL 1 - Unlimited
8
5 V
-40 to 85 °C
85 °C
-40 °C
512x8
8SOIC
8
4.9 x 3.9 x 1.5 mm
Industrial
SOIC
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.97613
5000+
$0.96779
10000+
$0.95402
20000+
$0.94026
40000+
$0.92649