PDP SEO Portlet

FM22L16-55-TG

Ferroelectric RAM (FRAM), 4 Mbit (256K x 16) Parallel, 40 MHz, 2.7 V to 3.6 V Supply, TSOP-II-44

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM22L16-55-TG
Secondary Manufacturer Part#: FM22L16-55-TG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FM22L16 is a 256 K × 16 nonvolatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is nonvolatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM22L16 operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Read and write cycles may be triggered by or simply by changing the address. The F-RAM memory is nonvolatile due to its unique ferroelectric memory process. These features make the FM22L16 ideal for nonvolatile memory applications requiring frequent or rapid writes. The FM22L16 includes a low voltage monitor that blocks access to the memory array when VDD drops below VDD min. The memory is protected against an inadvertent access and data corruption under this condition. The device also features software-controlled write protection. The memory array is divided into 8 uniform blocks, each of which can be individually write protected.

  • 4-Mbit ferroelectric random access memory (F-RAM) logically organized as 256 K × 16
    • Configurable as 512 K × 8 using UB and LB
    • High-endurance 100 trillion (1014) read/writes
    • 151-year data retention (see the Data Retention and Endurance table)
    • NoDelay™ writes
    • Page mode operation to 25-ns cycle time
    • Advanced high-reliability ferroelectric process
  • SRAM compatible
    • Industry-standard 256 K × 16 SRAM pinout
    • 55-ns access time, 110-ns cycle time
  • Advanced features
    • Software-programmable block write-protect
  • Superior to battery-backed SRAM modules
    • No battery concerns
    • Monolithic reliability
    • True surface mount solution, no rework steps
    • Superior for moisture, shock, and vibration
  • Low power consumption
    • Active current 8 mA (typ)
    • Standby current 90 µA (typ)
    • Sleep mode current 5 µA (max)

Technical Attributes

Find Similar Parts

Description Value
Parallel
40 MHz
16 Bit
4 Mbit
Matte Tin
260
18 mA
55 ns
4 Mbit
Surface Mount
MSL 3 - 168 hours
44
3.3 V
-40 to 85 °C
85 °C
-40 °C
256Kx16
44TSOP-II
44
18.41 x 10.16 x 1.05 mm
Industrial
TSOP-II
3.6 V
2.7 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  545.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1350  Mult:1  
USD $:
1350+
$28.66667
2700+
$28.10458
5400+
$27.72175
10800+
$27.58031
21600+
$27.43888