FM18W08-SGTR
Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, Parallel, 2.7 V to 5.5 V Supply, SOIC-28
- RoHS 10 Compliant
- Tariff Charges
The FM18W08 is a 32 K × 8 nonvolatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is nonvolatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM18W08 operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Minimum read and write cycle times are equal. The F-RAM memory is nonvolatile due to its unique ferroelectric memory process. These features make the FM18W08 ideal for nonvolatile memory applications requiring frequent or rapid writes.
- 256-Kbit ferroelectric random access memory (F-RAM) logically organized as 32 K × 8
- High-endurance 100 trillion (1014) read/writes
- 151-year data retention (see the Data Retention and Endurance table)
- NoDelay™ writes
- Advanced high-reliability ferroelectric process
- SRAM and EEPROM compatible
- Industry-standard 32 K × 8 SRAM and EEPROM pinout
- 70-ns access time, 130-ns cycle time
- Superior to battery-backed SRAM modules
- No battery concerns
- Monolithic reliability
- True surface mount solution, no rework steps
- Superior for moisture, shock, and vibration
- Resistant to negative voltage undershoots
- Low power consumption
- Active current 12 mA (max)
- Standby current 20 µA (typ)
- Wide voltage operation: VDD = 2.7 V to 5.5 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Parallel | ||
| 8 Bit | ||
| 256 Kb | ||
| Matte Tin | ||
| 260 | ||
| 12 mA | ||
| 70 ns | ||
| 256 Kb | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 28 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32Kx8 | ||
| 28SOIC | ||
| 28 | ||
| 17.9 x 7.5 x 2.35 mm | ||
| Industrial | ||
| SOIC | ||
| 5.5 V | ||
| 2.7 V | ||
| FRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |