PDP SEO Portlet

FM16W08-SG

NVRAM FRAM Parallel 64K-Bit 3.3V 28-Pin SOIC

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM16W08-SG
Secondary Manufacturer Part#: FM16W08-SG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FM16W08-SG is a 64kB wide voltage nonvolatile byte wide F-RAM Memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is nonvolatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM16W08 operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Minimum read and write cycle times are equal. The F-RAM memory is nonvolatile due to its unique ferroelectric memory process and it also features 2.7 to 5.5V wide operating voltage. These features make the FM16W08 ideal for nonvolatile memory applications requiring frequent or rapid writes.

  • High-endurance 100 trillion read/writes
  • NoDelay™ Writes
  • Advanced high-reliability ferroelectric process
  • SRAM and EEPROM compatible
  • No battery concerns
  • Monolithic reliability
  • True surface mount solution, no rework steps
  • Superior for moisture, shock and vibration
  • Resistant to negative voltage undershoots
  • Low power consumption

Technical Attributes

Find Similar Parts

Description Value
Parallel
8 Bit
64 Kb
Matte Tin
260
12 mA
70 ns
64 Kb
Surface Mount
MSL 2 - 1 year
28
3.3 V
-40 to 85 °C
85 °C
-40 °C
8Kx8
28SOIC
28
17.9 x 7.5 x 2.35 mm
Industrial
SOIC
5.5 V
2.7 V
FRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:540  Mult:540  
USD $:
540+
$4.28571
1080+
$4.05405
2160+
$4.0278
4320+
$4.00725
8640+
$3.9867