FF900R12ME7BPSA1
IGBT Module, Half Bridge, 900 A, 1.5 V, 175 °C
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FF900R12ME7BPSA1
Secondary Manufacturer Part#: FF900R12ME7BPSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 V | ||
| 1.2 kV | ||
| 900 A | ||
| Half Bridge | ||
| IGBT7 - E7 [Trench Stop] | ||
| Solder Pin, Screw | ||
| 175 °C | ||
| EconoDUAL 3 Series | ||
| Module | ||
| Panel Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |