FF900R12IE4PBOSA1
Transistor IGBT Module N-CH 1200V 900A ±20V Screw Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FF900R12IE4PBOSA1
Secondary Manufacturer Part#: FF900R12IE4PBOSA1
- RoHS 10 Compliant
- Tariff Charges
1200V PrimePACK™ 2 dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 diode, NTC and pre-applied Thermal Interface Material.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.75 | ||
| 1.2 | ||
| 900 | ||
| Dual [Half Bri | ||
| IGBT 4 [Trench | ||
| Stud | ||
| 150 °C | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |