PDP SEO Portlet

FF650R17IE4PBOSA1

IGBT Module, Dual [Half Bridge], 650 A, 2 V, 150 °C

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FF650R17IE4PBOSA1
Secondary Manufacturer Part#: FF650R17IE4PBOSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FF650R17IE4PBOSA1 is a PrimePACK™2 module with Trench/Field stop IGBT4 and emitter controlled diode. Typical application high power converters, motor drives and wind turbines.

  • High short-circuit capability
  • High surge current capability
  • High current density
  • Tvjop = 150°C
  • VCEsat with positive temperature coefficient
  • 4KV AC1 min insulation and package with CTI > 400
  • High c

Technical Attributes

Find Similar Parts

Description Value
2
1.7
650
Dual
IGBT 4 [Trench
Stud
150 °C
Module
Screw Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:3  
USD $:
3+
$455.92855
6+
$438.1651
12+
$420.40165
24+
$402.6382
48+
$395.23676