PDP SEO Portlet

FF600R12ME4CBOSA1

Trans IGBT Module N-CH 1.2KV 1060A 11-pin ECONOD-3

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FF600R12ME4CBOSA1
Secondary Manufacturer Part#: FF600R12ME4CBOSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EconoDUAL™3 1200V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled 4 Diode and NTC

  • Low V(CEsat)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • High Power Density
  • Isolated Base Plate
  • Standard Housing
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.75
    1.2
    1.06
    Dual
    IGBT 4 [Trench
    Press Fit|Stud
    150 °C
    4.05
    Module
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:10  
    USD $:
    10+
    $232.27829
    20+
    $219.7227
    40+
    $213.94053
    80+
    $208.45487
    160+
    $203.2435