FF600R12ME4CB11BOSA1
Trans IGBT Module N-CH 1.2KV 1060A 11-pin ECONOD-3
- RoHS 10 Compliant
- Tariff Charges
EconoDUAL™ 3 1200V dual IGBT module with Trench/Fieldstop IGBT4, Emitter Controlled Diode, NTC and PressFIT Contact Technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.75 | ||
| 1.2 | ||
| 1.06 | ||
| Dual | ||
| IGBT 4 [Trench | ||
| Press Fit | ||
| 150 °C | ||
| 4.05 | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |