FF600R12KE4PBOSA1
Transistor IGBT Module N-CH 1200V 600A 20V Screw Mount Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FF600R12KE4PBOSA1
Secondary Manufacturer Part#: FF600R12KE4PBOSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.75 | ||
| 1.2 | ||
| 600 | ||
| Dual | ||
| IGBT 4 [Trench | ||
| Stud|Tab | ||
| 150 °C | ||
| C | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |