FF300R17ME4B11BPSA1
Transistor IGBT Module N-CH 1700V 375A 20V Screw Mount Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.95 | ||
| 1.7 | ||
| 375 | ||
| Dual | ||
| IGBT 4 [Trench | ||
| Press Fit|Stud | ||
| 150 °C | ||
| 1.8 | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |