FF1200R17IP5PBPSA1
IGBT Module, Dual, 1.2 kA, 1.75 V, 175 °C, Module
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.75 | ||
| 1.7 | ||
| 1.2 | ||
| Dual | ||
| IGBT 5 [Trench | ||
| Stud | ||
| 175 °C | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |