PDP SEO Portlet

FD1000R33HE3KBPSA1

Trans IGBT Module N-CH 3.3KV 1000A 9-pin IHVB190-3

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FD1000R33HE3KBPSA1
Secondary Manufacturer Part#: FD1000R33HE3KBPSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3300V IHV B 190mm chopper IGBT Module with IGBT3 - The best solution for your medium voltage and drives applications.

  • High DC Stability
  • High Short Circuit Capability
  • Self Limiting short Circuit Current
  • Low switching Losses
  • T(vj op) = 150°C
  • Low V(cesat) with positive Temperature coefficient
  • AlSiC Base Plate for increased Thermal Cycling Capability
  • Package with CTI > 400
  • Isolated Base Plate
  • Technical Attributes

    Find Similar Parts

    Description Value
    2.55
    3.3
    1
    Dual, Brake-Ch
    IGBT 3 [Trench
    Stud
    150 °C
    11.5
    Module
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A228.C
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1874.72857
    2+
    $1773.39189
    4+
    $1726.72368
    8+
    $1682.44872
    16+
    $1640.3875