PDP SEO Portlet

F423MR12W1M1B76BPSA1

Transistor MOSFET Array Quad N-Channel 1200V 45A 22-Pin Tray

Manufacturer:Infineon
Avnet Manufacturer Part #: F423MR12W1M1B76BPSA1
Secondary Manufacturer Part#: F423MR12W1M1B76BPSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad N Channel
45
22.5
1.2
5.55
Full Bridge
150 °C
Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $: