PDP SEO Portlet

EVALTDA3880718VOUTTOBO1

Evaluation Board, TDA38807, 1.8V, 6A, Synchronous Buck Regulator

Manufacturer:Infineon
Product Category: Uncategorized
Avnet Manufacturer Part #: EVALTDA3880718VOUTTOBO1
Secondary Manufacturer Part#: EVALTDA3880718VOUTTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVALTDA3880718VOUTTOBO1 is an evaluation board featuring 6A synchronous buck regulator with FAST COT control, adjustable current limit and voltage tracking. It demonstrates the capability of the compact, versatile, high performance, and easy-to-use TDA38807 point of load regulator that use a proprietary COT that delivers fast transient response required for demanding applications in server, AI, datacom, telecom and storage markets. Typical applications include datacentre and computing solutions, server power supplies, telecommunication infrastructure.

  • Board features Vin = +12V, Vout = 1.8V, Fsw = 600 - 2000KHz at Iout 0 to 6A
  • No external compensation
  • Supports both FCCM and DEM mode
  • Programmable Fsw
  • Soft start, OCP limit
  • Enhanced protection features
  • Fsw = 600 - 2000KHz at Iout 0 to 6A
  • Support diverse end-applications
  • Compact design, no external components
  • Efficiency at light/full load, robust design and reliability

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709860
Schedule B: 8543709665
In Stock :  3.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$62.39278