PDP SEO Portlet

EVALM3IM564TOBO1

IM564-X6D Power Factor Correction Evaluation Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: EVALM3IM564TOBO1
Secondary Manufacturer Part#: EVALM3IM564TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVALM3IM564TOBO1 is an evaluation-board for CIPOS™ Mini features 600V IM564-X6D. It which support customers during their first steps of designing applications with CIPOS™ Mini PFC-integrated IPMs. As a part of iMOTION™ Modular Application Design Kit, the combination of this power board and matching control board EVAL-M3-102T creates a powerful inverter + PFC system for evaluating the latest Infineon technologies. This board features IM564-X6D, one of the CIPOS™ Mini product family which integrates a 3-phase inverter stage and a PFC stage in one DIP 36x21D package. It incorporates a CoolMOS™ Power MOSFET and a rapid switching diode for the PFC stage to increase PFC switching frequency up to 150KHz and this enables significant inductor size reduction for high power density with small system size and it enables rapid prototyping of various inverterized motor control systems for example fans, pumps and compressors in combination with active PFC.

  • 165 to 265VAC input voltage, auxiliary power supply with 15V, 3.3V
  • 2800W output power with passive cooling and max PFC switching frequency 150KHz
  • Power factor correction, on-board EMI filter, current sensing with single shunt
  • 600V blocking voltage 20A installed chip current, thermistor output and fault diagnostic output
  • Overcurrent protection, overtemperature hardware protection, sensing of DC-link voltage
  • Evaluate IM564-X6D module for your application
  • Power stage to drive 3-phase motor and power factor correction (CCM boost PFC topology)
  • Measurement test points compatible with standard oscilloscope probes
  • Get your motor running within one hour in combination with EVAL-M3-102T
  • PCB is 148mm x 165mm and has two layers with 35µm copper each

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$206.415
4+
$201.2175
8+
$196.02
16+
$190.8225
32+
$185.625