PDP SEO Portlet

EVALIMI111T046TOBO1

IMI111T-046H Intelligent Power Module MADK Starter Kit

Manufacturer:Infineon
Avnet Manufacturer Part #: EVALIMI111T046TOBO1
Secondary Manufacturer Part#: EVALIMI111T046TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVALIMI111T046TOBO1 is a starter Kit for iMOTION™ IMI111T-046H IPM. This starter kit for iMOTION™ (iSD) IMI111T-046H IPMs targeting inverterized motor control systems, like fans, pumps and compressors. The IMI111T-046H offers full 3-phase inverter functionality with motor controller, gate driver and IGBT-based power stage in a compact DSO package. EVAL-IMI111T provides a fully-integrated, turnkey, high voltage motor drive solution designed for high performance and high efficiency PMSM/BLDC motor drive applications such as fans, pumps, and compressors. It also comprises other necessary circuitry required for out-of-the-box evaluation of IMI111T iMOTION™ IPMs, such as rectifier and EMI filter stage, as well as an isolated debugger section with USB connection to the PC.iSD handles all firmware revisions and provides system configuration, device setup and final tuning of the motor control system.

  • Field-proven Motion Control Engine (MCE), single-shunt sensorless FOC control
  • Script engine for additional flexibility, 600V/4A IGBT power stage
  • Fully isolated on-board PC interface and integrated protection features
  • Nominal input voltage from 110VAC - 230VAC, 1.4V VCE(sat) typ at 25°C
  • Onboard EMI filter, NTC to reduce inrush current, single-shunt current sensing configuration
  • Voltage divider for DC-link voltage sensing
  • Measurement test points compatible with standard oscilloscope probes
  • Onboard debugger with 1KV isolation for isolated communication to a PC via USB
  • Highly integrated low power drives, PC tool iMOTION™ solution designer
  • Easy parametrization and tuning, fast time to market – no coding required

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$73.39205