PDP SEO Portlet

EVAL4KVA230VAC5LINVTOBO1

Demonstration Board, 2EDF7275F, Power Management, Gate Driver

Manufacturer:Infineon
Avnet Manufacturer Part #: EVAL4KVA230VAC5LINVTOBO1
Secondary Manufacturer Part#: EVAL4KVA230VAC5LINVTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL4KVA230VAC5LINVTOBO1 is a 5-level active neutral-point-clamped flying capacitor (ANPC-FC) inverter evaluation board. The board is based on 150V OptiMOS™ 5, XMC7400 microcontroller and EiceDRIVER™ 2EDF7275F gate driver featuring demonstrates ultra-high efficiency peaking at over 99%. It also provides 98.5% efficiency over a wide range of load with minimal power losses distributed among SMD MOSFETs. This enables operation at maximum load without heatsinking or the need for forced air cooling. The multi-level inverter is based on 150V OptiMOS™ 5 technology, which has low RDS(on) and Qrr. This hybrid enables reduction in size and weight for solar inverters, string inverters and general purpose inverters.

  • Nominal 400VDC input voltage with operating range from 380V to 420V
  • Nominal output voltage is a 230VRMS, 60Hz pure sine wave
  • Maximum output continuous power of 4.0kVA
  • Inverter start-up time to reach nominal o/p voltage during full-load condition is less than 500ms
  • Outstanding thermal performance, no heat sinking required
  • An overload of 50 percent can be safely sustained for 10 seconds
  • Dimension is 227mm×230mm×170mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: