PDP SEO Portlet

EVAL3K3WTPPFCSICTOBO1

3300W CCM Bidirectional Totempole PFC Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: EVAL3K3WTPPFCSICTOBO1
Secondary Manufacturer Part#: EVAL3K3WTPPFCSICTOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL3K3WTPPFCSICTOBO1 is a 3300W CCM bidirectional totem pole PFC unit using CoolSiC™ 650V, 600V CoolMOS™ C7 and digital control with XMC™. This evaluation board is a system solution for a bridgeless totem-pole power factor corrector (PFC) with bidirectional power capability. It is enabled by Infineon’s CoolSiC™ and CoolMOS™ Superjunction power MOSFETs as well as isolated drivers and an XMC™ microcontroller. In addition, the bidirectional power flow capability allows this design to be used in battery chargers or battery formation applications. The totem-pole implemented in the board operates in continuous-conduction mode (CCM) in both rectifier (PFC) and inverter mode which also implements digital control on Infineon XMC™ 1000 series microcontroller. Suitable for energy storage systems, battery formation, charging, EV-charging, eMobility, industrial power, power supply (SMPS), robotics - automated guided vehicles, telecom applications.

  • High efficiency bridgeless totem-pole PFC
  • High power density
  • Enabled by CoolSiC™ MOSFET 650V
  • Digitally controlled with XMC1404
  • Bidirectional capability (DC-AC operation)
  • Efficiency close to 99%
  • Compact form factor (72W/in³)
  • Low component count
  • Bidirectional operation (digital control)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: