PDP SEO Portlet

EVAL2K4WACTBRDS7TOBO1

2400W High Power Density Power Factor Correction Converter Evaluation Board Container

Manufacturer:Infineon
Avnet Manufacturer Part #: EVAL2K4WACTBRDS7TOBO1
Secondary Manufacturer Part#: EVAL2K4WACTBRDS7TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL2K4WACTBRDS7TOBO1 is an evaluation board for 2400W high power density power factor correction (PFC) converter using 600V CoolMOS™ S7 for active line rectification and for inrush current control. The evaluation board has two important features promoting a higher added value as compared to the conventional boost PFC one is use of CoolMOS™ S7 for the active-bridge rectification to increase the efficiency. Other is replacement of inrush-current relay with CoolMOS™ S7 to increase the power density potential applications. Typical applications include power supplies (SMPS) and telecom.

  • Active-bridge CCM PFC demo board based on 600V CoolMOS™ S7
  • 2400W, 65KHz high efficiency and high power density design
  • Efficiency increases thanks to active-bridge line-rectification based on KIT-ACT-BRD-60R022S7
  • Lower temperature increases as compared to the standard diode’s bridge solution
  • Heatsink is redundant for the bridge
  • Increased power density due to the adoption of 22mohm S7 for the pre-charge circuit
  • Bulky relay is redundant for the DC-link pre-charge

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$644.0
2+
$634.35776
4+
$624.67667
8+
$615.02025
16+
$605.33902