PDP SEO Portlet

EVAL2HS01G300W1TOBO1

ICE2HS01G Resonant Mode Controller Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: EVAL2HS01G300W1TOBO1
Secondary Manufacturer Part#: EVAL2HS01G300W1TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon ICE2HS01G is a high performance resonant mode controller designed especially for high efficiency half-bridge or full-bridge LLC resonant converter with synchronous rectification at the secondary side. With its new driving techniques, the synchronous rectification can be realized for LLC converter operated with secondary switching current in both CCM and DCM conditions. No special synchronous rectification controller IC is needed at the secondary side. The maximum switching frequency is supported up to 1MHz. Except the patented SR driving techniques, this IC provides very flexible design and integrates full protection functions as well. It's adjustable for maximum/minimum switching frequency, soft-start time and frequency, dead time between primary switches, turn-on and turn-off delay for secondary SR MOSFETs. The integrated protections include input voltage brownout, primary three-levels over current, secondary over load protection and no-load regulation.

  • Resonant mode controller for Half-bridge LLC resonant converter with synchronous rectification drives
  •  20-pin DSO package
  •  30kHz to 1MHz switching frequency
  •  Adjustable minimum switching frequency with high accuracy
  •  50% duty cycle for both primary and secondary gate drives
  •  Adjustable dead time with high accuracy
  •  Driving signal for synchronous rectification which support full operation of Half-bridge LLC resonant converter
  •  Internal and External disable function for synchronous rectification
  •  Mains input under voltage protection with adjustable hysteresis
  •  Three levels of overcurrent protection for enhanced dynamic performance
  •  Open-loop/over load protection with adjustable blanking time and restart time
  •  Adjustable over-temperature protection with latch-off
  •  External latch-off enable pin
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3  Mult:1  
    USD $: