PDP SEO Portlet

EVAL2ED2742S01GM1TOBO1

Evaluation Kit, 2ED2742S01G, Half-Bridge MOSFET Gate Driver

Manufacturer:Infineon
Avnet Manufacturer Part #: EVAL2ED2742S01GM1TOBO1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EVAL2ED2742S01GM1TOBO1 is an evaluation board for 160V half-bridge SOI gate driver IC with 100V OptiMOS™ power MOSFET and iMOTION™ MADK. The evaluation board EVAL-2ED2742S01 GM1 is powered by a DC source in the range of 24V to 72V and provides a three-phase output to power up to 500W (without heat sink) to 1000W (with heat sink) BLDC motors operating at a nominal 48V DC bus voltage. It contains the new 160 V, half bridge gate driver IC 2ED2742S01G, the OptiMOS™ IPTC015N10NM5, bus capacitors, a single shunt for current sensing, and other peripheral circuits. The board can also be powered up from a 24V to 72V Li-ion battery pack. Before connecting the battery pack, ensure reverse polarity protection and inrush protection is provided to EVAL-2ED2742S01 GM1 board.

  • Nominal DC input voltage of 48V
  • Design for maximum 500W motor power output (1000W with added heatsink / forced air cooling)
  • Single shunt for current sensing
  • Sensing of DC-link voltage
  • 12V and +3.3V auxiliary power supplies on the board
  • M1 interface compatible with the iMOTIONTM control board
  • Integrated over-current protection inside 2ED2742S01G with selectable VREF threshold
  • Integrated shoot-through protection with built-in dead time

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  3
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 27 Weeks ,1 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 93.40806
1+
$93.40806
SubTotal:
$93.41