ESD5V3U2U03LRHE6327XTMA1
ESD Protection Device, 15 V, TSLP-3-7, 3 Pins, 5.3 V, 0.6 pF, ESD5V3U2U
- RoHS 10 Compliant
- Tariff Charges
Ultra-Low Capacitance ESD Diode Array
- ESD / Transient protection of High-Speed data lines exceeding
- IEC61000-4-2 (ESD): ± 20 kV (air / contact)
- IEC61000-4-4 (EFT): ±50 A (5/50 ns)
- IEC61000-4-5 (surge): ±3 A (8/20 µs)
- Maximum working voltage: VRWM 5.3 V
- Extremely low capacitance: down to 0.4 pF
- Very low reverse current: IR < 1 nA typical
- Pb-free package (RoHS compliant) and halogen free package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 0.6 pF | ||
| 15 V | ||
| TSLP-3-7 | ||
| Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 125 °C | ||
| -40 °C | ||
| 5.3 V | ||
| ESD5V3U2U Series | ||
| 50 nA | ||
| 5.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |