PDP SEO Portlet

ESD5V3U2U03FH6327XTSA1

ESD Protection Device, 15 V, TSFP-3-1, 3 Pins, 5.3 V, 0.6 pF, ESD5V3U2U

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD5V3U2U03FH6327XTSA1
Secondary Manufacturer Part#: ESD5V3U2U03FH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra-Low Capacitance ESD Diode Array

  • ESD / transient protection of high-speed data lines exceeding : IEC61000-4-2 (ESD): 20 kV (air / contact) ,IEC61000-4-4 (EFT): 40 A (5/50 ns) ,IEC61000-4-5 (surge): 3 A (8/20 µs)
  • Max. working voltage: 5.3 V
  • Extremely low capacitance: down to 0.2 pF
  • Very low clamping voltage: 12 V typ.
  • Extremely low forward clamping voltage: 4 V typ.
  • Very low reverse current: < 1 nA typ.
  • Pb-free (RoHS compliant) package
  • Technical Attributes

    Find Similar Parts

    Description Value
    6 V
    0.6 pF
    15 V
    TSFP-3-1
    Unidirectional
    Surface Mount
    2
    3
    2
    125 °C
    -40 °C
    5.3 V
    ESD5V3U2U Series
    50 nA
    5.3 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.1408
    6000+
    $0.13869
    12000+
    $0.13658
    24000+
    $0.13446
    48000+
    $0.13235