PDP SEO Portlet

ESD5V0L1B02VH6327XTSA1

ESD Protection Device, 25 V, SC-79, 2 Pins, 5 V, 13 pF

Manufacturer:Infineon
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: ESD5V0L1B02VH6327XTSA1
Secondary Manufacturer Part#: SP000872146
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • ESD / transient protection according to:
    • IEC61000-4-2 (ESD): ±25 kV (contact)
    • IEC61000-4-4 (EFT): 40 A (5/50 ns)
    • IEC61000-4-5 (surge): 2.5 A (8/20 µs)
  • Max.working voltage: VRWM = ±5 V
  • Ultra low dynamic resistance: Rdyn = 0.3?
  • Low capacitance: CL= 8.5 pf typ.
  • Very low reverse current: IR = = 1 nA typ.
  • Pb-free (RoHS compliant) and halogeen free package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
1 Line
null
5 V
5 V
null
null
-55 °C
null
null
125 °C
null
13 pF
7 V
null
null
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00