ESD237B1W0201E6327XTSA1
ESD Protection Device, 17 V, WLL-2-1, 2 Pins, 7 pF
Click image to enlarge
Manufacturer:Infineon
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD237B1W0201E6327XTSA1
Secondary Manufacturer Part#: ESD237B1W0201E6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
Low Capacitance Bi-directional ESD / Transient Protection Diode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 V | ||
| 7 pF | ||
| 17 V | ||
| WLL-2-1 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 85 °C | ||
| -55 °C | ||
| 8 V | ||
| 42 W | ||
| 100 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |