PDP SEO Portlet

ESD217B102ELE6327XTMA1

ESD Protection Device, 29 V, TSLP-2-19, 2 Pins, 14 V, 13 pF

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD217B102ELE6327XTMA1
Secondary Manufacturer Part#: ESD217B102ELE6327XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low Capacitance Bi-directional ESD / Transient Protection Diode

  • ESD / transient protection according to:
    • IEC61000-4-2 (ESD): ±30 kV (air), ±25 kV (contact)
    • IEC61000-4-4 (EFT): ±3kV / ±60A (5/50 ns)
    • IEC61000-4-5 (Surge): ±3 A (8/20 µs)
  • Asymmetrical, bi-directional working voltage up to VRWM = +14 V / -8 V
  • Low capacitance: CL = 9 pF (typical)
  • Low clamping voltage: VCL = 26 V (typical) at ITLP = 16 A
  • Very low reverse current: IR < 1 nA (typical)
  • Ultra low dynamic resistance: RDYN = 0.2 ? (typical)
  • Pb-free (RoHS compliant) and halogen free package

Technical Attributes

Find Similar Parts

Description Value
8.5 V
13 pF
29 V
TSLP-2-19
Bidirectional
Surface Mount
1
2
1
125 °C
-55 °C
14 V
85 W
50 nA
14 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.05729
30000+
$0.05419
60000+
$0.05276
120000+
$0.05141
240000+
$0.05012