PDP SEO Portlet

ESD206B102ELE6327XTMA1

ESD Protection Device, 12.5 V, TSLP-2-19, 2 Pins, 5.5 V, 20 pF, ESD206-B1-02

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD206B102ELE6327XTMA1
Secondary Manufacturer Part#: ESD206B102ELE6327XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ultra Low Clamping Bidirectional ESD / Transient Protection Diode

  • ESD / transient protection according to:
    ? IEC61000-4-2 (ESD): ±30 kV (air/contact discharge)
    - IEC61000-4-4 (EFT): 50 A (5/50 ns)
    ? IEC61000-4-5 (Surge): 6A (8/20 µs) 
    Bi-directional, working voltage up to VRWM = ±5.5 V max.
  • Low capacitance: CL = 13 pF (typical)
  • Ultra low dynamic resistance: RDYN = 0.15 O typ
  • Low reverse current. IR = 100nA (max.)
  • Pb-free (RoHS compliant) and halogen free package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:15000  Mult:15000  
    USD $:
    15000+
    $0.0528
    30000+
    $0.05201
    60000+
    $0.05122
    120000+
    $0.05042
    240000+
    $0.04963