PDP SEO Portlet

ESD205B102ELE6327XTMA1

ESD Protection Device, 17 V, TSLP-2-19, 2 Pins, 5.5 V, 7 pF, ESD205-B1

Manufacturer:Infineon
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: ESD205B102ELE6327XTMA1
Secondary Manufacturer Part#: SP001183070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low Capacitance Bi-directional ESD / Transient Protection Diode

  • ESD / transient protection of signal lines in low voltage applications according to:
    • IEC61000-4-2 (ESD): ±20 kV (air / contact)
    • IEC61000-4-4 (EFT): ±2.5 kV / ±50 A (5/50 ns)
    • IEC61000-4-5 (Surge): ±2.5 A (8/20 µs)
  • Bi-directional, working voltage up to VRWM = ±5.5 V
  • Low capacitance: CL = 5 pF (typical)
  • Low clamping voltage: VCL = +10 / -12 V (typical) at ITLP = 16 A
  • Very low reverse current: IR < 1 nA (typical)
  • Pb-free (RoHS compliant) and halogen free package

Technical Attributes

Find Similar Parts

Description Value
1 Line
null
5.5 V
5.5 V
null
null
-55 °C
null
null
125 °C
null
7 pF
null
null
null
17 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.1144
15000+
$0.1144
30000+
$0.11269
60000+
$0.11097
120000+
$0.10925
240000+
$0.10753
SubTotal:
$1,716.00