PDP SEO Portlet

ESD202B1CSP01005XTSA1

ESD Protection Device, 17 V, WLL-2-2, 2 Pins, 5.5 V, 6.5 pF

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD202B1CSP01005XTSA1
Secondary Manufacturer Part#: ESD202B1CSP01005XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniaturized Low Capacitance Bi-directional ESD / Transient Protection Diode

  • ESD / transient protection of high speed data lines according to:
    • IEC61000-4-2 (ESD): ±17 kV (air), ±15 kV (contact discharge)
    • IEC61000-4-4 (EFT): ±2 kV / ±40 A(5/50 ns)
    • IEC61000-4-5 (surge): ±3 A (8/20 µs)
  • Bi-directional working voltage up to: VRWM = ±5.5 V
  • Line capacitance: CL = 6.5 pF (typical) at f = 1 MHz
  • Clamping voltage: VCL = 13 V (typical) at ITLP = 16 A with RDYN = 0.2 ? (typical)
  • Very low reverse current:. IR < 1 nA (typical)
  • Minimized clamping overshoot due to extremely low parasitic inductance
  • Small form factor SMD Size 01005 and low profile (0.43 mm x 0.23 mm x 0.15 mm)
  • Bi-directional and symmetric I/V characteristics for optimized design and assembly
  • Pb-free (RoHS compliant) and halogen free package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:45000  Mult:15000  
USD $:
45000+
$0.01217
90000+
$0.01169
180000+
$0.01122
360000+
$0.01074
720000+
$0.01055