PDP SEO Portlet

ESD200B1CSP0201XTSA1

ESD Protection Device, 13 V, WLL-2-1, 2 Pins, 5.5 V, 6.5 pF

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD200B1CSP0201XTSA1
Secondary Manufacturer Part#: ESD200B1CSP0201XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low Capacitance Bi-directional ESD / Transient Protection Diode

  • ESD / Transient protection of susceptible I/O lines to:
    • IEC61000-4-2 (ESD): ±16 kV (air/contact discharge)
    • IEC61000-4-5 (surge): ±3 A (8/20 µs))
  • Low clamping voltage
  • Low dynamic resistance: RDYN = 0.2 ? typ.
  • Supports applications with signal voltage between -5.5 V and 5.5 V max.
  • Line capacitance: CL = 6.5 pF
  • Minimized overshoot due to extremely low parasitic inductance of chip scale package
  • Miniature form factor (XY) = 0201 (0.58 mm x 0.28 mm)
  • Thin 0.15 mm package thickness to allow direct integration into modules
  • Optimized assembly: its bidirectional and symmetric I/V characteristics allow placement on the PCB with no danger of polarity orientation issues

Technical Attributes

Find Similar Parts

Description Value
6 V
6.5 pF
13 V
WLL-2-1
Bidirectional
Surface Mount
1
2
1
125 °C
-55 °C
5.5 V
37.5 W
100 nA
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30000  Mult:15000  
USD $:
30000+
$0.01421
60000+
$0.01414
120000+
$0.01406
240000+
$0.01399
480000+
$0.01392