ESD145B1W01005E6327XTSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD145B1W01005E6327XTSA1
Secondary Manufacturer Part#: ESD145B1W01005E6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18.5 V | ||
| 0.35 pF | ||
| 12.5 V | ||
| WLL-2-2 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 18 V | ||
| 21 W | ||
| 50 nA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |