PDP SEO Portlet

ESD114U102ELE6327XTMA1

ESD Protection Device, 28 V, TSLP-2-19, 2 Pins, 5.3 V, 0.6 pF, ESD114-U1-02

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD114U102ELE6327XTMA1
Secondary Manufacturer Part#: ESD114U102ELE6327XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Uni-directional Ultra-low Capacitance ESD / Transient Protection Diode

  • ESD / transient protection of high-speed data lines up to:
    • IEC61000-4-2 (ESD): ±20 kV (air / contact)
    • IEC61000-4-4 (EFT): 2.5 kV / 50 A (5/50 ns)
    • IEC61000-4-5 (surge): 3 A (8/20 µs)
  • Reverse working voltage: 5.3 V max.
  • Very low reverse current: 100nA typ.
  • Ultra low capacitance: CL = 0.4 pF (typical).
  • Very low dynamic resistance: RDYN = 0.6 ? typ.
  • Very low clamping voltage: 19 V typ.
  • Pb-free (RoHS compliant) package

Technical Attributes

Find Similar Parts

Description Value
6 V
0.6 pF
28 V
TSLP-2-19
Unidirectional
Surface Mount
1
2
1
125 °C
-55 °C
5.3 V
ESD114-U1-02 Series
100 nA
5.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.06914
30000+
$0.0654
60000+
$0.06368
120000+
$0.06205
240000+
$0.0605