PDP SEO Portlet

ESD113B102ELSE6327XTSA1

ESD Protection Device, 20 V, TSSLP-2-4, 2 Pins, 3.6 V, 0.35 pF, ESD113-B1

Manufacturer:Infineon
Avnet Manufacturer Part #: ESD113B102ELSE6327XTSA1
Secondary Manufacturer Part#: ESD113B102ELSE6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Bi-directional Ultra-low Capacitance ESD / Transient Protection Diode

  • ESD / transient protection of high-speed data lines up to:
    ? IEC61000-4-2 (ESD): ±20 kV (air / contact)
    ? IEC61000-4-4 (EFT): 2.5 kV / 50 A (5/50 ns)
    ? IEC61000-4-5 (surge): 3 A (8/20 µs)
  • Reverse working voltage: ±3.6 V max.
  • Very low reverse current: < 1 nA typ.
  • Ultra low capacitance: CL = 0.2 pF (typical).
  • Very low dynamic resistance: RDYN = 0.45 O typ.
  • Very low clamping voltage: 14 V typ.
  • Very low series inductance down to 0.2 nH typ.
  • Pb-free (RoHS compliant) package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:15000  Mult:15000  
    USD $:
    15000+
    $0.07736
    30000+
    $0.07463
    60000+
    $0.07141
    120000+
    $0.06952
    240000+
    $0.06762