ESD113B102ELE6327XTMA1
ESD Protection Device, 20 V, TSLP-2-20, 2 Pins, 3.6 V, 0.35 pF, ESD113-B1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESD113B102ELE6327XTMA1
Secondary Manufacturer Part#: ESD113B102ELE6327XTMA1
- RoHS 10 Compliant
- Tariff Charges
Bi-directional Ultra-low Capacitance ESD / Transient Protection Diode
- ESD / transient protection of high speed data lines according to:
- IEC61000-4-2 (ESD): ±20 kV (air / contact)
- IEC61000-4-4 (EFT): ±2.5 kV / ±50 A (5/50 ns)
- IEC61000-4-5 (surge): ±3 A (8/20 µs)
- Bi-directional, working voltage up to: VRWM = ±3.6 V
- Ultra low capacitance CL = 0.20 pF (typical) at f = 1 GHz
- Very low clamping voltage: VCL = 14 V (typical) at ITLP = 16 A
- Very low reverse current. IR < 1 nA (typical)
- Very low dynamic resistance: RDYN = 0.45 ? (typical)
- Pb-free and halogen-free package (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.35 pF | ||
| 20 V | ||
| TSLP-2-20 | ||
| Bidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 3.6 V | ||
| 36 W | ||
| ESD113-B1 Series | ||
| 20 nA | ||
| 3.6 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |